Part Details for HMA121AR3V by Fairchild Semiconductor Corporation
Results Overview of HMA121AR3V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMA121AR3V Information
HMA121AR3V by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HMA121AR3V
HMA121AR3V CAD Models
HMA121AR3V Part Data Attributes
|
HMA121AR3V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HMA121AR3V
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | MINIFLAT-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMA121AR3V
This table gives cross-reference parts and alternative options found for HMA121AR3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMA121AR3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMA121AR1 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | HMA121AR3V vs HMA121AR1 |
HMA121A | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | HMA121AR3V vs HMA121A |
HMA121AR1V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | HMA121AR3V vs HMA121AR1V |
HMA121AR4V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | HMA121AR3V vs HMA121AR4V |
HMA121AR4 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | HMA121AR3V vs HMA121AR4 |
FODM121AR1V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | HMA121AR3V vs FODM121AR1V |