Part Details for HM503J1A by Littelfuse Inc
Results Overview of HM503J1A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM503J1A Information
HM503J1A by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HM503J1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-HM503J1A
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 50K OHM 0.5C MELF RoHS: Compliant | 0 |
|
$0.7050 / $2.0900 | Order Now |
Part Details for HM503J1A
HM503J1A CAD Models
HM503J1A Part Data Attributes
|
HM503J1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HM503J1A
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | GLASS ENCAPSULATED, HERMETICALLY SEALED | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.53162 mm | |
Package Length | 3.429 mm | |
Package Style | MELF | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |