Part Details for HM50-102KLF by TT electronics / BI Technologies
Results Overview of HM50-102KLF by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM50-102KLF Information
HM50-102KLF by TT electronics / BI Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM320C40HFHM50 | Texas Instruments | Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125 | |
SMJ320C40HFHM50 | Texas Instruments | Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125 | |
SM320C80HFHM50 | Texas Instruments | Digital Signal Processors 320-CFP -55 to 125 |
Price & Stock for HM50-102KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Inductor - 1000uH ±10% - 0.33A - DCR: 2.3 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia RoHS: Compliant | 0 |
|
$0.2690 / $0.3920 | Buy Now |
Part Details for HM50-102KLF
HM50-102KLF CAD Models
HM50-102KLF Part Data Attributes
|
HM50-102KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM50-102KLF
TT electronics / BI Technologies
1 ELEMENT, 1000uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Miniature | |
Core Material | Ferrite | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e1 | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Current-Max | 0.33 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |