Part Details for HM5-8808AB-8 by Harris Semiconductor
Results Overview of HM5-8808AB-8 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM5-8808AB-8 Information
HM5-8808AB-8 by Harris Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for HM5-8808AB-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HM5-8808AB-8-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 28DIP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$168.1000 | Buy Now |
DISTI #
87278927
|
Verical | HM5-8808AB-8 Min Qty: 2 Package Multiple: 1 Date Code: 9301 | Americas - 11 |
|
$177.7875 / $202.0375 | Buy Now |
|
Rochester Electronics | 8K X 8 MULTI DEVICE SRAM MODULE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$142.2300 / $161.6300 | Buy Now |
Part Details for HM5-8808AB-8
HM5-8808AB-8 CAD Models
HM5-8808AB-8 Part Data Attributes
|
HM5-8808AB-8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM5-8808AB-8
Harris Semiconductor
SRAM Module, 8KX8, 120ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | MODULE-28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.000125 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.107 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM5-8808AB-8
This table gives cross-reference parts and alternative options found for HM5-8808AB-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5-8808AB-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI8810H120DB | Electronic Designs Inc | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, | HM5-8808AB-8 vs EDI8810H120DB |
IDT7164L120DB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | HM5-8808AB-8 vs IDT7164L120DB |
5962-01-356-0181 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28 | HM5-8808AB-8 vs 5962-01-356-0181 |
5962-8552502XX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, | HM5-8808AB-8 vs 5962-8552502XX |
5962-01-338-9138 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28 | HM5-8808AB-8 vs 5962-01-338-9138 |
5962-8552513XX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, | HM5-8808AB-8 vs 5962-8552513XX |
EDI8810L120DB | Electronic Designs Inc | Check for Price | Standard SRAM, 8KX8, 120ns, CMOS, CDIP28, | HM5-8808AB-8 vs EDI8810L120DB |