Part Details for HM3-6508B-9 by Rochester Electronics LLC
Results Overview of HM3-6508B-9 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM3-6508B-9 Information
HM3-6508B-9 by Rochester Electronics LLC is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for HM3-6508B-9
HM3-6508B-9 CAD Models
HM3-6508B-9 Part Data Attributes
|
HM3-6508B-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HM3-6508B-9
Rochester Electronics LLC
Standard SRAM, 1KX1, 180ns, CMOS, PDIP16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 180 ns | |
Additional Feature | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HM3-6508B-9
This table gives cross-reference parts and alternative options found for HM3-6508B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6508B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1-6508B-9 | Harris Semiconductor | Check for Price | Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 | HM3-6508B-9 vs HM1-6508B-9 |
HM1-6508B-9 | Rochester Electronics LLC | Check for Price | Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 | HM3-6508B-9 vs HM1-6508B-9 |
HM1-6508B/883 | Rochester Electronics LLC | Check for Price | Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 | HM3-6508B-9 vs HM1-6508B/883 |