Part Details for HM3-6508-9 by Harris Semiconductor
Results Overview of HM3-6508-9 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM3-6508-9 Information
HM3-6508-9 by Harris Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for HM3-6508-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HM3-6508-9-ND
|
DigiKey | IC SRAM 1KBIT PARALLEL 16DIP Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15306 In Stock |
|
$9.4700 | Buy Now |
DISTI #
87278171
|
Verical | HM3-6508-9 Min Qty: 33 Package Multiple: 1 Date Code: 9201 | Americas - 15306 |
|
$9.1125 / $11.3875 | Buy Now |
|
Rochester Electronics | 1024 X 1 CMOS RAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15306 |
|
$7.2900 / $9.1100 | Buy Now |
Part Details for HM3-6508-9
HM3-6508-9 CAD Models
HM3-6508-9 Part Data Attributes
|
HM3-6508-9
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HM3-6508-9
Harris Semiconductor
Standard SRAM, 1KX1, 250ns, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 250 ns | |
Additional Feature | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.0068 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
HM3-6508-9 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HM3-6508-9 is -55°C to 125°C.
-
To ensure reliable operation in high-frequency applications, it's essential to follow proper PCB layout and design guidelines, use adequate decoupling capacitors, and maintain a stable power supply.
-
The maximum allowable power dissipation for the HM3-6508-9 is 1.5 watts. Exceeding this limit can lead to device failure or reduced lifespan.
-
Yes, the HM3-6508-9 is designed to be radiation-hardened and can be used in applications that require resistance to radiation effects.
-
To prevent electrostatic discharge (ESD) damage, handle the HM3-6508-9 with proper ESD protection equipment, such as wrist straps and anti-static bags, and follow standard ESD handling procedures.