Part Details for HM2P71PDE121N9LF by Amphenol FCi
Results Overview of HM2P71PDE121N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2P71PDE121N9LF Information
HM2P71PDE121N9LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PDE121N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2P71PDE121N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P71PDE121N9LF-ND
|
DigiKey | CONN HEADER 133POS 2MM PRESS-FIT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
334 In Stock |
|
$2.2230 / $3.8700 | Buy Now |
DISTI #
BRGHM2P71PDE121N9LF
|
Heilind Electronics | MPAC5RSTPFHDR CNRTYPB19 | Americas - 0 in Stock |
|
$2.8682 / $2.9153 | Buy Now |
DISTI #
BRGHM2P71PDE121N9LF
|
Interstate Connecting Components | MPAC5RSTPFHDR CNRTYPB19 | 0 |
|
$2.8682 / $2.9153 | Buy Now |
Part Details for HM2P71PDE121N9LF
HM2P71PDE121N9LF CAD Models
HM2P71PDE121N9LF Part Data Attributes
|
HM2P71PDE121N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P71PDE121N9LF
Amphenol FCi
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 38 GROUND SHIELD CONTACTS IN 2 ROWS AVALABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P71PDE121N9LF
This table gives cross-reference parts and alternative options found for HM2P71PDE121N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P71PDE121N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P71PDE121NN | Amphenol Communications Solutions | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | HM2P71PDE121N9LF vs HM2P71PDE121NN |
HM2P71PDE121E9 | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | HM2P71PDE121N9LF vs HM2P71PDE121E9 |
HM2P71PDE121Z1 | Amphenol Communications Solutions | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | HM2P71PDE121N9LF vs HM2P71PDE121Z1 |
HM2P71PDE121Z1LF | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P71PDE121N9LF vs HM2P71PDE121Z1LF |
HM2P71PDE121NEN | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | HM2P71PDE121N9LF vs HM2P71PDE121NEN |
HM2P71PDE121E9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P71PDE121N9LF vs HM2P71PDE121E9LF |
HM2P71PDE121E9 | Amphenol Communications Solutions | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle, | HM2P71PDE121N9LF vs HM2P71PDE121E9 |
HM2P71PDE121Z1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P71PDE121N9LF vs HM2P71PDE121Z1LF |
HM2P71PDE121E9LF | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | HM2P71PDE121N9LF vs HM2P71PDE121E9LF |
HM2P71PDE121N9 | Amphenol FCi | Check for Price | Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | HM2P71PDE121N9LF vs HM2P71PDE121N9 |
HM2P71PDE121N9LF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 Nm (4.4-8.8 in-lbs).
-
Yes, the HM2P71PDE121N9LF connector is designed to support high-speed signals up to 10 Gbps.
-
The operating temperature range of the HM2P71PDE121N9LF connector is -40°C to 85°C (-40°F to 185°F).
-
Yes, the HM2P71PDE121N9LF connector is designed to be used in outdoor environments and meets the IP67 rating for dust and water resistance.
-
The mating cycle life of the HM2P71PDE121N9LF connector is 500 cycles minimum.