Part Details for HM2P08PDE120N9LF by Amphenol FCi
Results Overview of HM2P08PDE120N9LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2P08PDE120N9LF Information
HM2P08PDE120N9LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HM2P08PDE120N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P08PDE120N9LF-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 1152 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2149 | Buy Now |
DISTI #
73468123
|
RS | HM2P08PDE120N9LF-MPAC5RSTPFHDR CNRTYPBLF Min Qty: 1152 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
BRGHM2P08PDE120N9LF
|
Heilind Electronics | HM2P08PDE120N9LF-MPAC5RSTPFHDR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P08PDE120N9LF
|
Interstate Connecting Components | HM2P08PDE120N9LF-MPAC5RSTPFHDR | 0 |
|
Buy Now |
Part Details for HM2P08PDE120N9LF
HM2P08PDE120N9LF CAD Models
HM2P08PDE120N9LF Part Data Attributes
|
HM2P08PDE120N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P08PDE120N9LF
Amphenol FCi
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
HM2P08PDE120N9LF Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs) to ensure secure connections.
-
Yes, the HM2P08PDE120N9LF is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the HM2P08PDE120N9LF has a IP67 rating, which means it is protected against dust and water ingress, making it suitable for outdoor use.
-
The HM2P08PDE120N9LF has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for a wide range of applications.
-
Yes, the HM2P08PDE120N9LF has a cable clamp design that can accommodate cables with diameters ranging from 4.5mm to 12.5mm (0.18in to 0.49in).