Part Details for HM2P08PDE120L9LLF by Amphenol FCi
Results Overview of HM2P08PDE120L9LLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2P08PDE120L9LLF Information
HM2P08PDE120L9LLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HM2P08PDE120L9LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM2P08PDE120L9LLF-ND
|
DigiKey | CONN HEADER 125POS 2MM PRESS-FIT Min Qty: 1152 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0148 | Buy Now |
DISTI #
73468120
|
RS | HM2P08PDE120L9LLF-MPAC5RSTPFHDR CNRTYPBLF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |
DISTI #
BRGHM2P08PDE120L9LLF
|
Heilind Electronics | HM2P08PDE120L9LLF-MPAC5RSTPFHD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P08PDE120L9LLF
|
Interstate Connecting Components | HM2P08PDE120L9LLF-MPAC5RSTPFHD | 0 |
|
Buy Now |