Part Details for HM2P07PD5110N9LF by Amphenol Corporation
Results Overview of HM2P07PD5110N9LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2P07PD5110N9LF Information
HM2P07PD5110N9LF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HM2P07PD5110N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K9068
|
Avnet Americas | Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows - Bulk (Alt: 65K9068) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 277 Partner Stock |
|
$2.1500 / $3.5300 | Buy Now |
DISTI #
HM2P07PD5110N9LF
|
Avnet Americas | Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows - Trays (Alt: HM2P07PD5110N9LF) RoHS: Not Compliant Min Qty: 288 Package Multiple: 288 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5953 / $1.6973 | Buy Now |
DISTI #
649-2P07PD5110N9LF
|
Mouser Electronics | Hard Metric Connectors HEADER 110POS TYPE A RoHS: Compliant | 716 |
|
$1.7500 / $3.0400 | Buy Now |
DISTI #
HM2P07PD5110N9LF
|
Avnet Abacus | Connector FCI Millipacs Series 110 Contacts 2 mm Header Press Fit 5 Rows (Alt: HM2P07PD5110N9LF) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HM2P07PD5110N9LF
|
Avnet Abacus | Connector FCI Millipacs Series 110 Contacts 2 mm Header Press Fit 5 Rows (Alt: HM2P07PD5110N9LF) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HM2P07PD5110N9LF
|
Avnet Asia | Connector, FCI Millipacs Series, 110 Contacts, 2 mm, Header, Press Fit, 5 Rows (Alt: HM2P07PD5110N9LF) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.5194 / $1.7120 | Buy Now |
|
New Advantage Corporation | Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 96 |
|
$2.5600 | Buy Now |