Part Details for HLS-2005-S-2 by Samtec Inc
Results Overview of HLS-2005-S-2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLS-2005-S-2 Information
HLS-2005-S-2 by Samtec Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft | |
CO-213NTYPEX2-005 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-005 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5ft | |
CO-174BNCRAX2-005 | Amphenol Cables on Demand | Amphenol CO-174BNCRAX2-005 BNC Right Angle Male to BNC Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for HLS-2005-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLS-2005-S-2
|
Avnet Americas | - Bulk (Alt: HLS-2005-S-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$0.3425 / $1.0380 | Buy Now |
DISTI #
000000000002591736
|
Sager | IC & Component Sockets | 0 |
|
Buy Now | |
|
Master Electronics | .100" Screw Machine Socket Array RoHS: Compliant | 0 |
|
$0.3425 / $1.0380 | Buy Now |
Part Details for HLS-2005-S-2
HLS-2005-S-2 CAD Models
HLS-2005-S-2 Part Data Attributes
|
HLS-2005-S-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLS-2005-S-2
Samtec Inc
IC Socket, PGA100, 100 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.3 inch | |
Body Depth | 0.175 inch | |
Body Length | 10 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA100 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |