Part Details for HLQ02180HTTR by KYOCERA AVX Components
Results Overview of HLQ02180HTTR by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLQ02180HTTR Information
HLQ02180HTTR by KYOCERA AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HLQ02180HTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62280086
|
Verical | Inductor RF Chip Multi-Layer 0.018uH 3% 450MHz 17Q-Factor 0.11A 1.5Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 595 Package Multiple: 1 Date Code: 1440 | Americas - 4890 |
|
$0.1680 | Buy Now |