Part Details for HLMP1521101F by Dialight
Results Overview of HLMP1521101F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP1521101F Information
HLMP1521101F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP1521101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9745
|
Newark | Cbi 3Mm Green Non-Dif, Rohs Compliant: Yes |Dialight HLMP1521101F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
HLMP1521101F-ND
|
DigiKey | LED CBI 3MM GRN RA Min Qty: 1600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5320 | Buy Now |
DISTI #
73792748
|
RS | LED, 3mm, Green, 90 deg. angle, NON-DIF, 12 mcd TYP, Circuit Board Indicator Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4680 / $0.5500 | RFQ |
|
Onlinecomponents.com | LED, 3mm, Green, 90 deg. angle, NON-DIF, 12 mcd TYP, Circuit Board Indicator | Dialight HLMP1521101F RoHS: Compliant | 0 |
|
$0.4459 / $0.6500 | Buy Now |
DISTI #
HLMP1521101F
|
TTI | LED Circuit Board Indicators CBI 3MM GREEN NON-DI RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4400 / $0.4540 | Buy Now |
DISTI #
000000000001273303
|
Sager | LED Circuit Board Indicators CBI 3MM GREEN NON-DI Min Qty: 1600 | 0 |
|
$0.4463 / $0.4782 | Buy Now |
Part Details for HLMP1521101F
HLMP1521101F CAD Models
HLMP1521101F Part Data Attributes
|
HLMP1521101F
Dialight
Buy Now
|
Compare Parts:
HLMP1521101F
Dialight
|
Samacsys Manufacturer | Dialight | |
Mentor OK | false |