Part Details for HLMP1503102F by Dialight
Results Overview of HLMP1503102F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP1503102F Information
HLMP1503102F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP1503102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9738
|
Newark | Cbi 3Mm Array 1X2 Grn, Rohs Compliant: Yes |Dialight HLMP1503102F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.7200 | Buy Now |
DISTI #
HLMP1503102F-ND
|
DigiKey | LED CBI 3MM 2-SEG GREEN RA Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5492 | Buy Now |
DISTI #
645-HLMP1503102F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR RoHS: Compliant | 0 |
|
$1.4700 / $1.6400 | Order Now |
DISTI #
73792744
|
RS | LED, 3mm, 2 position, Green, 90 deg. angle, Circuit Board Indicator Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
DISTI #
HLMP1503102F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.6200 | Buy Now |
DISTI #
000000000001273296
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X2 GR | 0 |
|
Buy Now |
Part Details for HLMP1503102F
HLMP1503102F CAD Models
HLMP1503102F Part Data Attributes
|
HLMP1503102F
Dialight
Buy Now
|
Compare Parts:
HLMP1503102F
Dialight
|
Samacsys Manufacturer | Dialight |