Part Details for HLMP1301106F by Dialight
Results Overview of HLMP1301106F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP1301106F Information
HLMP1301106F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP1301106F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9715
|
Newark | Cbi 3Mm Array 1X6 Red, Rohs Compliant: Yes |Dialight HLMP1301106F RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $4.9400 | Buy Now |
DISTI #
HLMP1301106F-ND
|
DigiKey | LED CBI 3MM 1X6 RED RA Min Qty: 160 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0144 | Buy Now |
DISTI #
645-HLMP1301106F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X6 RE RoHS: Compliant | 0 |
|
$4.5500 / $4.7600 | Order Now |
DISTI #
73792723
|
RS | LED, 3mm, 6 position, Red, 90 deg. angle, 13.8 mcd TYP, Circuit Board Indicator Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 / $5.4200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.3900 / $6.4100 | Buy Now | |
DISTI #
HLMP1301106F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X6 RE pbFree: Pb-Free Min Qty: 160 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.4400 | Buy Now |
DISTI #
000000000001273273
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X6 RE Min Qty: 160 | 0 |
|
$4.4000 / $4.7200 | Buy Now |
Part Details for HLMP1301106F
HLMP1301106F CAD Models
HLMP1301106F Part Data Attributes
|
HLMP1301106F
Dialight
Buy Now
|
Compare Parts:
HLMP1301106F
Dialight
|
Samacsys Manufacturer | Dialight |