Part Details for HLMP1301104F by Dialight
Results Overview of HLMP1301104F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP1301104F Information
HLMP1301104F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP1301104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M0900
|
Newark | Led Circuit Board Indicators Cbi 3Mm Array 1X4 Re Rohs Compliant: Yes |Dialight HLMP1301104F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 | Buy Now |
DISTI #
29K9714
|
Newark | Cbi 3Mm Array 1X4 Red, Rohs Compliant: Yes |Dialight HLMP1301104F RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.4600 | Buy Now |
DISTI #
2266-HLMP1301104F-ND
|
DigiKey | LED CBI 3MM QUAD RED RA Min Qty: 20 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
159 In Stock |
|
$4.4200 | Buy Now |
DISTI #
HLMP1301104F-ND
|
DigiKey | LED CBI 3MM QUAD RED RA Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3604 | Buy Now |
DISTI #
645-HLMP1301104F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 RE RoHS: Compliant | 0 |
|
$3.3100 / $3.3600 | Order Now |
DISTI #
73792722
|
RS | LED, 3mm, 4 position, Red, 90 deg. angle, 13.8 mcd TYP, Circuit Board Indicator Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.6200 | RFQ |
|
Onlinecomponents.com | LED, 3mm, 4 position, Red, 90 deg. angle, 13.8 mcd TYP, Circuit Board Indicator | Dialight HLMP1301104F |
159 Partner Stock |
|
$2.9800 / $4.5900 | Buy Now |
DISTI #
36328392
|
Verical | LED Uni-Color Red RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 159 |
|
$3.5400 / $4.1500 | Buy Now |
DISTI #
HLMP1301104F
|
TTI | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 RE pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.0200 | Buy Now |
DISTI #
000000000001273272
|
Sager | LED Circuit Board Indicators CBI 3MM ARRAY 1X4 RE Min Qty: 250 | 0 |
|
$2.9400 / $3.1400 | Buy Now |
Part Details for HLMP1301104F
HLMP1301104F CAD Models
HLMP1301104F Part Data Attributes
|
HLMP1301104F
Dialight
Buy Now
|
Compare Parts:
HLMP1301104F
Dialight
|
Samacsys Manufacturer | Dialight |