Part Details for HLMP-K150 by Quality Technologies Corp
Results Overview of HLMP-K150 by Quality Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-K150 Information
HLMP-K150 by Quality Technologies Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK1501IRCPG4 | Texas Instruments | 0.6 to 1.5 Gbps Transceiver 64-HVQFP -40 to 85 | |
TLK1501IRCPR | Texas Instruments | 0.6 to 1.5 Gbps Transceiver 64-HVQFP -40 to 85 | |
TLK1501IRCP | Texas Instruments | 0.6 to 1.5 Gbps Transceiver 64-HVQFP -40 to 85 |
Price & Stock for HLMP-K150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, RED, DIFFUSED, T-1, 3MM | 489 |
|
$0.1074 / $0.2013 | Buy Now |
Part Details for HLMP-K150
HLMP-K150 CAD Models
HLMP-K150 Part Data Attributes
|
HLMP-K150
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
HLMP-K150
Quality Technologies Corp
Single Color LED, Red, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-K150
This table gives cross-reference parts and alternative options found for HLMP-K150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-K150 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Red, Diffused, T-1, 3mm, | HLMP-K150 vs HLMP-K150 |
HLMP-K150 | QT Optoelectronics | Check for Price | Single Color LED, Red, Diffused, T-1, 3mm, | HLMP-K150 vs HLMP-K150 |