Part Details for HLMP-CE12-X1000 by Avago Technologies
Results Overview of HLMP-CE12-X1000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-CE12-X1000 Information
HLMP-CE12-X1000 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HLMP-CE12-X1000
HLMP-CE12-X1000 CAD Models
HLMP-CE12-X1000 Part Data Attributes
|
HLMP-CE12-X1000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-CE12-X1000
Avago Technologies
T-1 3/4 SINGLE COLOR LED, HIGH INTENSITY CYAN, 5mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH INTENSITY CYAN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 14100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.61 mm | |
Packing Method | BULK | |
Peak Wavelength | 501 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for HLMP-CE12-X1000
This table gives cross-reference parts and alternative options found for HLMP-CE12-X1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CE12-X1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-CE12-X1000 | Agilent Technologies Inc | Check for Price | Single Color LED, Cyan, Clear, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-CE12-X1000 vs HLMP-CE12-X1000 |
HLMP-CE12-X1000 | Broadcom Limited | Check for Price | Single Color LED, High Intensity Cyan, Clear Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | HLMP-CE12-X1000 vs HLMP-CE12-X1000 |