Part Details for HLMP-6500-F0031 by Avago Technologies
Results Overview of HLMP-6500-F0031 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-6500-F0031 Information
HLMP-6500-F0031 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-6500-F0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, TINTED DIFFUSED, T-3/4, 1.78MM | 6000 |
|
$0.2700 / $0.9000 | Buy Now |
|
Velocity Electronics | Our Stock | 1500 |
|
RFQ |
Part Details for HLMP-6500-F0031
HLMP-6500-F0031 CAD Models
HLMP-6500-F0031 Part Data Attributes
|
HLMP-6500-F0031
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-6500-F0031
Avago Technologies
T-3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 1.78mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | TIN | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6500-F0031
This table gives cross-reference parts and alternative options found for HLMP-6500-F0031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6500-F0031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-6500-F0031 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm | HLMP-6500-F0031 vs HLMP-6500-F0031 |
HLMP-6500-F0031 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the HLMP-6500-F0031 is -40°C to 100°C.
-
Yes, the HLMP-6500-F0031 is suitable for outdoor applications due to its high luminous intensity and resistance to environmental factors such as humidity and temperature.
-
The typical forward voltage of the HLMP-6500-F0031 is 2.1V, with a maximum forward voltage of 2.5V.
-
Yes, the HLMP-6500-F0031 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium.
-
The maximum current rating of the HLMP-6500-F0031 is 30mA, with a recommended operating current of 20mA.