Part Details for HLMP-3507-D00B2 by Hewlett Packard Co
Results Overview of HLMP-3507-D00B2 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-3507-D00B2 Information
HLMP-3507-D00B2 by Hewlett Packard Co is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5072ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50003-5076FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 76 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
61083-163507LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. |
Price & Stock for HLMP-3507-D00B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4695 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5 MM | 3756 |
|
$0.4092 / $1.8600 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5 MM | 14 |
|
$0.9300 / $1.1160 | Buy Now |