Part Details for HLMP-3401-E00B2 by Broadcom Limited
Results Overview of HLMP-3401-E00B2 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-3401-E00B2 Information
HLMP-3401-E00B2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-340-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
95293-401A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
77313-401-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for HLMP-3401-E00B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1493
|
Newark | Led, 5Mm, Yellow, 5.7Mcd, 585Nm, Led Colour:Yellow, Led Mounting:Through Hole, Led Case Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:5.7Mcd, Viewing Angle:60°, Lens Rohs Compliant: Yes |Broadcom HLMP-3401-E00B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3204 |
|
$0.5490 / $1.5100 | Buy Now |
DISTI #
516-1764-ND
|
DigiKey | LED CBI 5MM YELLOW RA HOUSING Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4121 In Stock |
|
$0.5829 / $1.5600 | Buy Now |
DISTI #
HLMP-3401-E00B2
|
Avnet Americas | LED, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 2 V, 585 nm - Bulk (Alt: HLMP-3401-E00B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 5727 |
|
$0.5270 / $0.5380 | Buy Now |
DISTI #
630-HLMP-3401-E00B2
|
Mouser Electronics | Single Color LEDs Yellow Diffused 585nm 5.7mcd RoHS: Compliant | 3103 |
|
$0.5620 / $1.5600 | Buy Now |
DISTI #
HLMP-3401-E00B2
|
EBV Elektronik | LED Yellow Through Hole T1 34 5mm 10 mA 2 V 585 nm (Alt: HLMP-3401-E00B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for HLMP-3401-E00B2
HLMP-3401-E00B2 CAD Models
HLMP-3401-E00B2 Part Data Attributes
|
HLMP-3401-E00B2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401-E00B2
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 8.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3401-E00B2
This table gives cross-reference parts and alternative options found for HLMP-3401-E00B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401-E00B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3401-E00B2 | Agilent Technologies Inc | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | HLMP-3401-E00B2 vs HLMP-3401-E00B2 |
HLMP-3401-E00B2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the HLMP-3401-E00B2 is -40°C to 100°C.
-
Yes, the HLMP-3401-E00B2 is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV degradation.
-
The maximum forward current rating for the HLMP-3401-E00B2 is 30mA. Exceeding this rating may reduce the LED's lifespan or cause damage.
-
Yes, the HLMP-3401-E00B2 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical luminous intensity of the HLMP-3401-E00B2 is 10,000 mcd (millicandelas) at a forward current of 20mA.