Part Details for HLMP-2885-FG000 by Agilent Technologies Inc
Results Overview of HLMP-2885-FG000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-2885-FG000 Information
HLMP-2885-FG000 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAAFG-0004 | Amphenol Communications Solutions | QSFP28Gb 28AWG, 4 meter, passive | |
NDAAFG-0002 | Amphenol Communications Solutions | QSFP Copper Cable Assemblies 100G/200G, High Speed Input Output Connectors, QSFP28Gb 28AWG, 2 meter, passive . | |
NDAAFG-0001 | Amphenol Communications Solutions | QSFP Copper Cable Assemblies 100G/200G, High Speed Input Output Connectors, QSFP28Gb 28AWG, 1 meter, passive . |
Part Details for HLMP-2885-FG000
HLMP-2885-FG000 CAD Models
HLMP-2885-FG000 Part Data Attributes
|
HLMP-2885-FG000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-2885-FG000
Agilent Technologies Inc
Single Color LED, High Performance Green, 19.05mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 7.62 mm |
Alternate Parts for HLMP-2885-FG000
This table gives cross-reference parts and alternative options found for HLMP-2885-FG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2885-FG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-2885 | Broadcom Limited | $2.0281 | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-FG000 vs HLMP-2885 |
HLMP-2885 | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Green, Diffused, 19.05mm, DIP-16 | HLMP-2885-FG000 vs HLMP-2885 |
HLMP-2885 | QT Optoelectronics | Check for Price | Single Color LED, High Efficiency Green, Green Diffused, 19.05mm, | HLMP-2885-FG000 vs HLMP-2885 |
HLMP-2885 | Siemens | Check for Price | Single Color LED, Green, 19mm | HLMP-2885-FG000 vs HLMP-2885 |
HLMP-2885-S02 | Broadcom Limited | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-FG000 vs HLMP-2885-S02 |
HLMP-2885-S02 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-FG000 vs HLMP-2885-S02 |
HLMP-2885-S02 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-FG000 vs HLMP-2885-S02 |
HLMP-2885-S22 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-FG000 vs HLMP-2885-S22 |
HLMP-2885 | Hewlett Packard Co | Check for Price | Single Color LED, High Performance Green, 19.05mm | HLMP-2885-FG000 vs HLMP-2885 |
LTL-2885G | LEDtronics Inc | Check for Price | Single Color LED, Green, 19.05mm, 16 PIN | HLMP-2885-FG000 vs LTL-2885G |