Part Details for HLMP-1523-S22 by Broadcom Limited
Results Overview of HLMP-1523-S22 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1523-S22 Information
HLMP-1523-S22 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51590291523440LF | Amphenol Communications Solutions | Standard Power Header, Type H, Right Angle, Solder-to Board, 15 Position, 10.16mm (0.4 in) Centerline | |
68015-232HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
68015-236H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for HLMP-1523-S22
HLMP-1523-S22 CAD Models
HLMP-1523-S22 Part Data Attributes
|
HLMP-1523-S22
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1523-S22
Broadcom Limited
Single Color LED, High Performance Green, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for HLMP-1523-S22
This table gives cross-reference parts and alternative options found for HLMP-1523-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1523-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1523-S22 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm | HLMP-1523-S22 vs HLMP-1523-S22 |