Part Details for HLMP-1523#010 by Hewlett Packard Co
Results Overview of HLMP-1523#010 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1523#010 Information
HLMP-1523#010 by Hewlett Packard Co is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71523DCKR | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 | |
TPS71523DCKRM3 | Texas Instruments | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 |
Price & Stock for HLMP-1523#010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Manufacturer Supplied Status Information | 1000 |
|
Buy Now |