Part Details for HLMP-1521 by Hewlett Packard Co
Results Overview of HLMP-1521 by Hewlett Packard Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1521 Information
HLMP-1521 by Hewlett Packard Co is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-1521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, TINTED NONDIFFUSED, T-1, 3MM | 1920 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, TINTED NONDIFFUSED, T-1, 3MM | 315 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, TINTED NONDIFFUSED, T-1, 3MM | 213 |
|
$0.1366 / $0.2049 | Buy Now |
Part Details for HLMP-1521
HLMP-1521 CAD Models
HLMP-1521 Part Data Attributes
|
HLMP-1521
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-1521
Hewlett Packard Co
Single Color LED, High Performance Green, Transparent, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Schedule B Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Other: -20C to +100C | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1521
This table gives cross-reference parts and alternative options found for HLMP-1521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1521-E0001 | Agilent Technologies Inc | Check for Price | Single Color LED, High Performance Green, Tinted Nondiffused, T-1, 3mm | HLMP-1521 vs HLMP-1521-E0001 |
HLMP-1521 | Avago Technologies | Check for Price | T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm, PLASTIC PACKAGE-2 | HLMP-1521 vs HLMP-1521 |