Part Details for HLMP-1503-C00A2 by Broadcom Limited
Results Overview of HLMP-1503-C00A2 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1503-C00A2 Information
HLMP-1503-C00A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-034LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 34 Positions - 2.00mm (0.079in) Pitch. | |
10117771-5030LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.0m, PVC jacket. | |
10117771-5035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, Halogen free jacket. |
Price & Stock for HLMP-1503-C00A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1754-ND
|
DigiKey | LED CBI 3MM GREEN RA HSG Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14167 In Stock |
|
$0.3522 / $1.0600 | Buy Now |
DISTI #
HLMP-1503-C00A2
|
Avnet Americas | LED, Green, Through Hole, 10 mA, 2.1 V, 569 nm - Bulk (Alt: HLMP-1503-C00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1542 |
|
$0.2486 / $0.2632 | Buy Now |
DISTI #
HLMP-1503-C00A2
|
Avnet Americas | LED, Green, Through Hole, 10 mA, 2.1 V, 569 nm - Bulk (Alt: HLMP-1503-C00A2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2517 / $0.2675 | Buy Now |
DISTI #
630-HLMP-1503-C00A2
|
Mouser Electronics | Single Color LEDs Green Diffu 565nm 2.6mcd Right Angle RoHS: Compliant | 7499 |
|
$0.3660 / $1.0600 | Buy Now |
DISTI #
HLMP-1503-C00A2
|
TME | LED, in housing, 3mm, No.of diodes: 1, green, 10mA, 60°, 1mcd Min Qty: 1 | 240 |
|
$0.2340 / $0.3460 | Buy Now |
DISTI #
SMC-HLMP-1503-C00A2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 18000 |
|
RFQ | |
DISTI #
HLMP-1503-C00A2
|
EBV Elektronik | LED Green Through Hole 10 mA 21 V 569 nm (Alt: HLMP-1503-C00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1503-C00A2
HLMP-1503-C00A2 CAD Models
HLMP-1503-C00A2 Part Data Attributes
|
HLMP-1503-C00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1503-C00A2
Broadcom Limited
Single Color LED, High Performance Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
HLMP-1503-C00A2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-1503-C00A2 is -40°C to 85°C.
-
No, the HLMP-1503-C00A2 is not suitable for outdoor use as it is not designed to withstand harsh environmental conditions such as direct sunlight, moisture, or extreme temperatures.
-
The maximum forward current rating for the HLMP-1503-C00A2 is 20mA.
-
No, the HLMP-1503-C00A2 is not designed for high-vibration applications and may not perform reliably in such environments.
-
Yes, the HLMP-1503-C00A2 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.