Part Details for HLMP-1503-C0002 by Broadcom Limited
Results Overview of HLMP-1503-C0002 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1503-C0002 Information
HLMP-1503-C0002 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft | |
FO-10GGBLCSC0-002 | Amphenol Cables on Demand | Amphenol FO-10GGBLCSC0-002 LC-SC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x SC Male 2m | |
95615-034LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 34 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for HLMP-1503-C0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3190-1-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73647 In Stock |
|
$0.1025 / $0.4400 | Buy Now |
DISTI #
HLMP-1503-C0002
|
Avnet Americas | LED Single Standard LED Green 569nm 25mA 2-Pin T-1 - Tape and Reel (Alt: HLMP-1503-C0002) RoHS: Compliant Min Qty: 36000 Package Multiple: 1800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1039 | Buy Now |
DISTI #
630-HLMP-1503-C0002
|
Mouser Electronics | Single Color LEDs GaP Green Straight Leads RoHS: Compliant | 22414 |
|
$0.1020 / $0.4400 | Buy Now |
DISTI #
HLMP-1503-C0002
|
TME | LED, 3mm, green, 2.6mcd, 60°, Front: convex, 1.5÷2.7VDC Min Qty: 2 | 948 |
|
$0.1810 / $0.5770 | Buy Now |
DISTI #
HLMP-1503-C0002
|
EBV Elektronik | LED Single Standard LED Green 569nm 25mA 2Pin T1 (Alt: HLMP-1503-C0002) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days | EBV - 90000 |
|
Buy Now |
Part Details for HLMP-1503-C0002
HLMP-1503-C0002 CAD Models
HLMP-1503-C0002 Part Data Attributes
|
HLMP-1503-C0002
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1503-C0002
Broadcom Limited
Single Color LED, High Performance Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
HLMP-1503-C0002 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-1503-C0002 is -40°C to 85°C.
-
Yes, the HLMP-1503-C0002 is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV degradation.
-
The maximum forward current rating for the HLMP-1503-C0002 is 30mA.
-
Yes, the HLMP-1503-C0002 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The typical luminous intensity of the HLMP-1503-C0002 is 10,000 mcd (millicandelas) at a forward current of 20mA.