Part Details for HLMP-1301-G00FG by Broadcom Limited
Results Overview of HLMP-1301-G00FG by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1301-G00FG Information
HLMP-1301-G00FG by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-1301-G00FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-1301-G00FG-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 20000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1929 | Buy Now |
DISTI #
HLMP-1301-G00FG
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 - Bulk (Alt: HLMP-1301-G00FG) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1294 / $0.1375 | Buy Now |
DISTI #
630-HLMP-1301-G00FG
|
Mouser Electronics | Single Color LEDs GaP Red RoHS: Compliant | 0 |
|
$0.1840 / $0.1920 | Order Now |
DISTI #
HLMP-1301-G00FG
|
EBV Elektronik | LED UniColor Red 635nm 2Pin T1 (Alt: HLMP-1301-G00FG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 22000 |
|
Buy Now |
Part Details for HLMP-1301-G00FG
HLMP-1301-G00FG CAD Models
HLMP-1301-G00FG Part Data Attributes
|
HLMP-1301-G00FG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-G00FG
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
HLMP-1301-G00FG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-1301-G00FG is -40°C to 85°C.
-
While the HLMP-1301-G00FG is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV radiation, and extreme temperatures.
-
The typical forward voltage drop of the HLMP-1301-G00FG is around 2.1V at a forward current of 20mA.
-
Yes, the HLMP-1301-G00FG is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum allowable current for the HLMP-1301-G00FG is 30mA. Exceeding this current may reduce the device's lifespan or cause it to fail prematurely.