Part Details for HLMP-1301-E00A2 by Broadcom Limited
Results Overview of HLMP-1301-E00A2 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1301-E00A2 Information
HLMP-1301-E00A2 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-1301-E00A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1894-ND
|
DigiKey | LED CBI 3MM RED RA HSG Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9123 In Stock |
|
$0.3187 / $0.8600 | Buy Now |
DISTI #
HLMP-1301-E00A2
|
Avnet Americas | LED Single Standard LED Red 626nm 25mA 2-Pin T-1 - Bulk (Alt: HLMP-1301-E00A2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3053 / $0.3116 | Buy Now |
DISTI #
HLMP-1301-E00A2
|
Avnet Americas | LED Single Standard LED Red 626nm 25mA 2-Pin T-1 - Bulk (Alt: HLMP-1301-E00A2) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2564 / $0.2725 | Buy Now |
DISTI #
630-HLMP-1301-E00A2
|
Mouser Electronics | Single Color LEDs Red Diffu 635nm 3.4 mcd Right Angle RoHS: Compliant | 8066 |
|
$0.3180 / $0.8600 | Buy Now |
DISTI #
HLMP-1301-E00A2
|
TME | LED, in housing, 3mm, No.of diodes: 1, red, 10mA, Lens: red,diffused Min Qty: 1 | 1111 |
|
$0.5440 / $0.8060 | Buy Now |
DISTI #
HLMP-1301-E00A2
|
EBV Elektronik | LED Single Standard LED Red 626nm 25mA 2Pin T1 (Alt: HLMP-1301-E00A2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-1301-E00A2
HLMP-1301-E00A2 CAD Models
HLMP-1301-E00A2 Part Data Attributes
|
HLMP-1301-E00A2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-E00A2
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.95 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
HLMP-1301-E00A2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HLMP-1301-E00A2 is -40°C to 85°C.
-
Yes, the HLMP-1301-E00A2 is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV degradation.
-
The maximum forward current rating for the HLMP-1301-E00A2 is 30mA.
-
Yes, the HLMP-1301-E00A2 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical luminous intensity of the HLMP-1301-E00A2 is 10,000 mcd (millicandelas) at a forward current of 20mA.