-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1301-E00A2 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157928
|
RS | LED 3MM GAP DIFF RED RA HOUSING Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,ORANGE-RED,DIFFUSED,LED-2B | 1105 |
|
$0.3010 / $0.7224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-1301-E00A2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-E00A2
Avago Technologies
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.95 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for HLMP-1301-E00A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301-E00A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-1301-E00A2 | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | HLMP-1301-E00A2 vs HLMP-1301-E00A2 |
The recommended operating temperature range for the HLMP-1301-E00A2 is -40°C to 85°C.
Yes, the HLMP-1301-E00A2 is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV degradation.
The maximum forward current rating for the HLMP-1301-E00A2 is 30mA.
Yes, the HLMP-1301-E00A2 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical luminous intensity of the HLMP-1301-E00A2 is 10,000 mcd (millicandelas) at a forward current of 20mA.