Part Details for HLMP-1301-E00A1 by Broadcom Limited
Results Overview of HLMP-1301-E00A1 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HLMP-1301-E00A1 Information
HLMP-1301-E00A1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HLMP-1301-E00A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1751-ND
|
DigiKey | LED CBI 3MM RED RA HSG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
687 In Stock |
|
$0.5548 / $1.5000 | Buy Now |
DISTI #
HLMP-1301-E00A1
|
Avnet Americas | LED, Red, Through Hole, 10 mA, 1.9 V, 626 nm - Bulk (Alt: HLMP-1301-E00A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 3004 |
|
$0.3815 / $0.4059 | Buy Now |
DISTI #
630-HLMP-1301-E00A1
|
Mouser Electronics | Single Color LEDs Red Diffu 635nm 3.4 mcd Right Angle RoHS: Compliant | 5151 |
|
$0.5010 / $1.5000 | Buy Now |
DISTI #
HLMP-1301-E00A1
|
TME | LED, in housing, 3mm, No.of diodes: 1, red, 10mA, Lens: red,diffused Min Qty: 1 | 272 |
|
$0.3420 / $0.5800 | Buy Now |
DISTI #
HLMP-1301-E00A1
|
EBV Elektronik | LED Red Through Hole 10 mA 19 V 626 nm (Alt: HLMP-1301-E00A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for HLMP-1301-E00A1
HLMP-1301-E00A1 CAD Models
HLMP-1301-E00A1 Part Data Attributes
|
HLMP-1301-E00A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301-E00A1
Broadcom Limited
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.95 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
HLMP-1301-E00A1 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the HLMP-1301-E00A1 is -40°C to 100°C.
-
Yes, the HLMP-1301-E00A1 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical forward voltage drop of the HLMP-1301-E00A1 is 2.1V at a forward current of 20mA.
-
No, the HLMP-1301-E00A1 is not suitable for outdoor applications due to its limited environmental rating. It is intended for indoor use only.
-
The maximum allowable current for the HLMP-1301-E00A1 is 30mA. Exceeding this current may reduce the device's lifespan or cause it to fail.