Part Details for HLCD-40-12.00-TR-TR-1 by Samtec Inc
Results Overview of HLCD-40-12.00-TR-TR-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLCD-40-12.00-TR-TR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7480
|
Newark | High Speed Hermaphroditic Cable |Samtec HLCD-40-12.00-TR-TR-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$106.1300 / $114.4000 | Buy Now |
DISTI #
612-HLCD-40-12.00-TR-TR-1-ND
|
DigiKey | CBL ASSM SELF-MATE 80POS 12" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$95.1928 / $112.7500 | Buy Now |
DISTI #
HLCD-40-12.00-TR-TR-1
|
Avnet Americas | High Speed Hermaphroditic Cable, 0.50mm Pitch - Bulk (Alt: HLCD-40-12.00-TR-TR-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$79.1294 / $93.8350 | Buy Now |
DISTI #
200-HLCD4012TRTR1
|
Mouser Electronics | Rectangular Cable Assemblies High Speed Hermaphroditic Cable RoHS: Compliant | 15 |
|
$94.1600 / $117.9400 | Buy Now |
DISTI #
000000000007245366
|
Sager | HIGH SPEED HERMAPHRODITIC CABLE Min Qty: 1 | 0 |
|
$81.0300 / $117.9400 | Buy Now |
Part Details for HLCD-40-12.00-TR-TR-1
HLCD-40-12.00-TR-TR-1 CAD Models
HLCD-40-12.00-TR-TR-1 Part Data Attributes
|
HLCD-40-12.00-TR-TR-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLCD-40-12.00-TR-TR-1
Samtec Inc
Cable Assembly, 38AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Connector Side1 | TR CONNECTOR | |
Connector Side2 | TR CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Length | 0.305 mm | |
Number of Conductors | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.9 A | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | FLAT CABLE |
HLCD-40-12.00-TR-TR-1 Frequently Asked Questions (FAQ)
-
The recommended mating sequence for HLCD-40-12.00-TR-TR-1 is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the HLCD-40-12.00-TR-TR-1 is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection even in harsh conditions.
-
The maximum operating temperature for HLCD-40-12.00-TR-TR-1 is 125°C (257°F). However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
-
No, the HLCD-40-12.00-TR-TR-1 is designed for a specific pitch (1.27mm) and row spacing (12.00mm). Using it with a different pitch or row spacing may compromise the connector's performance and reliability.
-
The recommended torque for the screw locks on HLCD-40-12.00-TR-TR-1 is 0.5-1.5 Nm (4-12 in-lbs). Over-torquing can damage the connector, while under-torquing may compromise the connection.