Part Details for HL2-H-DC110V by Panasonic Electronic Components
Results Overview of HL2-H-DC110V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HL2-H-DC110V Information
HL2-H-DC110V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for HL2-H-DC110V
HL2-H-DC110V CAD Models
HL2-H-DC110V Part Data Attributes
|
HL2-H-DC110V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HL2-H-DC110V
Panasonic Electronic Components
Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 110VDC (Coil), 1000mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 20.8 mm | |
Body Height | 35.4 mm | |
Body Length or Diameter | 27.2 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 88 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 27.2mm x 20.8mm x 35.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for HL2-H-DC110V
This table gives cross-reference parts and alternative options found for HL2-H-DC110V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL2-H-DC110V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HL2-HTM-DC110V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 110VDC (Coil), 1000mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | HL2-H-DC110V vs HL2-HTM-DC110V |
HL2-L-DC110V | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.01A (Coil), 110VDC (Coil), 1000mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Socket Mount | HL2-H-DC110V vs HL2-L-DC110V |