Part Details for HJ-19PMFP-SC7001 by Amphenol LTW Technology
Results Overview of HJ-19PMFP-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HJ-19PMFP-SC7001 Information
HJ-19PMFP-SC7001 by Amphenol LTW Technology is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HJ-19PMFP-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X7769
|
Newark | Hdmi Connector, Plug, 19Pos, Panel, No. Of Contacts:19Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:-, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Product Range:Hj Series Rohs Compliant: Yes |Amphenol Ltw HJ-19PMFP-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $11.8700 | Buy Now |
DISTI #
HJ-19PMFP-SC7001-ND
|
DigiKey | HDMI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$8.2735 / $13.4700 | Buy Now |
DISTI #
71378236
|
RS | Connector, HDMIHDMIPANEL SCREW 19PIN M CONN F PIN Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2300 / $15.2800 | RFQ |
DISTI #
LTWHJ-19PMFP-SC7001
|
Heilind Electronics | HDMI, JACK, 19, FRONT FASTENED M CONN F PIN PCB S, SCREW | Americas - 0 in Stock |
|
$7.8246 / $8.9667 | Buy Now |
|
Onlinecomponents.com | HDMI, Plastic, 0.5A, 19 pins, Jack Connector, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
3 In Stock |
|
$7.3800 / $12.1990 | Buy Now |
DISTI #
HJ-19PMFP-SC7001
|
TME | connector HJ-19PMFP-SC7001 Min Qty: 10 | 0 |
|
$10.1900 / $11.5300 | RFQ |
DISTI #
HJ-19PMFP-SC7001
|
IBS Electronics | HDMI METAL 0.5A 19 PINS JACK CONNECTOR CIRCULAR SCREW THREAD PCB 180°, RECEPTACLE IP67 Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.5410 / $8.6320 | Buy Now |
DISTI #
LTWHJ-19PMFP-SC7001
|
Interstate Connecting Components | HDMI, JACK, 19, FRONT FASTENED M CONN F PIN PCB S, SCREW | 0 |
|
$7.8246 / $8.9667 | Buy Now |
|
Master Electronics | HDMI, Plastic, 0.5A, 19 pins, Jack Connector, Circular, Screw Thread, PCB 180°, Receptacle, IP67 Unmated RoHS: Compliant |
3 In Stock |
|
$7.3800 / $12.1990 | Buy Now |