Part Details for HIP6018CB-T by Harris Semiconductor
Results Overview of HIP6018CB-T by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIP6018CB-T Information
HIP6018CB-T by Harris Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HIP6018CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP6018CB-T-ND
|
DigiKey | PWM AND DUAL POWER CONTROL Min Qty: 111 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.7000 | Buy Now |
DISTI #
87279966
|
Verical | HIP6018CB-T Min Qty: 122 Package Multiple: 1 Date Code: 9901 | Americas - 1000 |
|
$2.6000 / $3.0875 | Buy Now |
|
Rochester Electronics | ADVANCED PWM AND Dual LINEAR POWER CONTROL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$2.0800 / $2.6000 | Buy Now |
Part Details for HIP6018CB-T
HIP6018CB-T CAD Models
HIP6018CB-T Part Data Attributes
|
HIP6018CB-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP6018CB-T
Harris Semiconductor
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6018CB-T
This table gives cross-reference parts and alternative options found for HIP6018CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6018CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIP6018CB-T | Intersil Corporation | Check for Price | HIP6018CB-T | HIP6018CB-T vs HIP6018CB-T |