Part Details for HIP6016CB by Harris Semiconductor
Results Overview of HIP6016CB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIP6016CB Information
HIP6016CB by Harris Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HIP6016CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87279967
|
Verical | HIP6016CB Min Qty: 213 Package Multiple: 1 Date Code: 9901 | Americas - 1680 |
|
$1.0955 / $1.7625 | Buy Now |
|
Rochester Electronics | ADVANCED PWM AND Dual LINEAR POWER CONTROL RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1772 |
|
$0.8764 / $1.4100 | Buy Now |
Part Details for HIP6016CB
HIP6016CB CAD Models
HIP6016CB Part Data Attributes
|
HIP6016CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP6016CB
Harris Semiconductor
Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6016CB
This table gives cross-reference parts and alternative options found for HIP6016CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6016CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIP6016CB | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO24, PLASTIC, MS-013AD, SOIC-24 | HIP6016CB vs HIP6016CB |
HIP6016CB-T | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO24, PLASTIC, MS-013AD, SOIC-24 | HIP6016CB vs HIP6016CB-T |