Part Details for HIP5010IS1 by Harris Semiconductor
Results Overview of HIP5010IS1 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIP5010IS1 Information
HIP5010IS1 by Harris Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HIP5010IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP5010IS1-ND
|
DigiKey | 7V, 17 AMP SYNCHROFET COMPLEMENT Min Qty: 161 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1981 In Stock |
|
$1.8700 | Buy Now |
DISTI #
87278120
|
Verical | HIP5010IS1 Min Qty: 167 Package Multiple: 1 | Americas - 1684 |
|
$2.2500 | Buy Now |
DISTI #
87278291
|
Verical | HIP5010IS1 Min Qty: 167 Package Multiple: 1 Date Code: 9501 | Americas - 297 |
|
$2.2500 | Buy Now |
|
Rochester Electronics | 7V, 17 AMP SYNCHROFET COMPLEMENTARY DRIVE SYNCHRONOUS HALF-BRIDGE RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1981 |
|
$1.4400 / $1.8000 | Buy Now |
Part Details for HIP5010IS1
HIP5010IS1 CAD Models
HIP5010IS1 Part Data Attributes
|
HIP5010IS1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP5010IS1
Harris Semiconductor
HB Based Peripheral Driver With Pwm, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |