Part Details for HIP0050IP by Harris Semiconductor
Results Overview of HIP0050IP by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIP0050IP Information
HIP0050IP by Harris Semiconductor is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HIP0050IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP0050IP-ND
|
DigiKey | 0.3A/50V OCTAL LOW SIDE POWER DR Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2125 In Stock |
|
$2.4500 | Buy Now |
DISTI #
87279204
|
Verical | HIP0050IP Min Qty: 134 Package Multiple: 1 | Americas - 2125 |
|
$2.3625 / $2.8000 | Buy Now |
|
Rochester Electronics | 0.3A/50V OCTAL LOW SIDE POWER DRIVER WITH SERIAL BUS CONTROL AND OVER-CURRENT FAULT FLAG RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2125 |
|
$1.8900 / $2.3600 | Buy Now |
Part Details for HIP0050IP
HIP0050IP CAD Models
HIP0050IP Part Data Attributes
|
HIP0050IP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP0050IP
Harris Semiconductor
Buffer/Inverter Based Peripheral Driver, 8 Driver, 2A, BIMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 58 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs |
HIP0050IP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HIP0050IP is -40°C to +85°C.
-
To ensure reliable operation in high-temperature environments, it's essential to provide adequate heat sinking and follow proper thermal management practices, such as using a heat sink with a thermal resistance of less than 10°C/W.
-
The maximum allowed voltage on the input pins of the HIP0050IP is 5.5V, and it's essential to ensure that the input voltage does not exceed this value to prevent damage to the device.
-
To handle ESD protection when working with the HIP0050IP, it's recommended to follow standard ESD handling practices, such as using an ESD wrist strap, ESD mat, and ESD-safe tools, and to ensure that the device is properly grounded during handling and assembly.
-
The recommended storage temperature range for the HIP0050IP is -40°C to +125°C, and it's essential to store the device in a dry, clean environment to prevent damage.