Part Details for HIN232IP by Intersil Corporation
Results Overview of HIN232IP by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN232IP Information
HIN232IP by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HIN232IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDIP16 | 40 |
|
$1.3250 / $2.1200 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 355 |
|
$0.4095 / $0.6605 | Buy Now |
Part Details for HIN232IP
HIN232IP CAD Models
HIN232IP Part Data Attributes
|
HIN232IP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN232IP
Intersil Corporation
DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HIN232IP
This table gives cross-reference parts and alternative options found for HIN232IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232ECPZ | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | HIN232IP vs HIN232ECPZ |
MAX232EPE | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | HIN232IP vs MAX232EPE |
HIN232ACP | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PACKAGE-16 | HIN232IP vs HIN232ACP |
HIN232CP | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, PLASTIC, MS-001BB, DIP-16 | HIN232IP vs HIN232CP |
MAX232EPE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16, DIP-16 | HIN232IP vs MAX232EPE+T |
HIN232IPZ | Renesas Electronics Corporation | Check for Price | +5V Powered RS-232 Transmitters/Receivers, PDIP, /Tube | HIN232IP vs HIN232IPZ |
MAX232EPE+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | HIN232IP vs MAX232EPE+ |
HIN232IP Frequently Asked Questions (FAQ)
-
The HIN232IP can operate from -40°C to 85°C, but it's recommended to operate within -20°C to 70°C for optimal performance.
-
To ensure reliable operation, provide adequate heat sinking, use a thermally conductive material for the PCB, and consider using a thermal interface material between the IC and the heat sink.
-
The recommended input voltage range is 3.3V to 5.5V, but the device can tolerate up to 6V for short periods. However, operating above 5.5V may reduce the device's lifespan.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the HIN232IP from electrostatic discharge. Follow proper PCB design and layout guidelines to minimize ESD risks.
-
The HIN232IP supports data rates up to 1 Mbps, but the actual data rate may be limited by the system's clock frequency and the quality of the transmission line.