Part Details for HIN232ACB by Rochester Electronics LLC
Results Overview of HIN232ACB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN232ACB Information
HIN232ACB by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HIN232ACB
HIN232ACB CAD Models
HIN232ACB Part Data Attributes
|
HIN232ACB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN232ACB
Rochester Electronics LLC
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PACKAGE-16
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for HIN232ACB
This table gives cross-reference parts and alternative options found for HIN232ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN232ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232ACB-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | HIN232ACB vs HIN232ACB-T |
HIN232ACB+ | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | HIN232ACB vs HIN232ACB+ |
HIN232ECB | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | HIN232ACB vs HIN232ECB |
HIN202CB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | HIN232ACB vs HIN202CB |
HIN232ECBZ-T | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | HIN232ACB vs HIN232ECBZ-T |
HIN232ECBZ-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | HIN232ACB vs HIN232ECBZ-T |
HIN202ECBZ-T | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN232ACB vs HIN202ECBZ-T |
HIN232ACB | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | HIN232ACB vs HIN232ACB |
HIN202ECBZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN232ACB vs HIN202ECBZ |