Part Details for HIN205CP by Rochester Electronics LLC
Results Overview of HIN205CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN205CP Information
HIN205CP by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HIN205CP
HIN205CP CAD Models
HIN205CP Part Data Attributes
|
HIN205CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN205CP
Rochester Electronics LLC
Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PACKAGE-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.875 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN205CP
This table gives cross-reference parts and alternative options found for HIN205CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN205CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN235CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | HIN205CP vs HIN235CP |
MAX205CPG | Maxim Integrated Products | Check for Price | Line Driver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN205CP vs MAX205CPG |
HIN235CP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP24 | HIN205CP vs HIN235CP |
SP205BEP | Exar Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN205CP vs SP205BEP |
MAX235CPG+ | Maxim Integrated Products | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | HIN205CP vs MAX235CPG+ |
SP205CP | Sipex Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN205CP vs SP205CP |
SP235AEP-L | Sipex Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | HIN205CP vs SP235AEP-L |
SP205BCP | Exar Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN205CP vs SP205BCP |
SP235BEP | Sipex Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | HIN205CP vs SP235BEP |
SP205CP-L | Sipex Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | HIN205CP vs SP205CP-L |