-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN202EIBZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6708
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN202EIBZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2614 |
|
$0.6870 / $2.2100 | Buy Now |
DISTI #
61J5886
|
Newark | Ic, line Transceiver, cmos,2 Driver,2 Rcvr, sop,16Pin, plastic Rohs Compliant: Yes |Renesas HIN202EIBZ-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH2974
|
Newark | Pb-Free Rs232 5V 2D/2R 15Kv 16Wsoic Ind (Tape&reel) Rohs Compliant: Yes |Renesas HIN202EIBZ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
DISTI #
HIN202EIBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7290 In Stock |
|
$0.6875 / $2.5400 | Buy Now |
DISTI #
HIN202EIBZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R - Tape and Reel (Alt: HIN202EIBZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 30006000 Factory Stock |
|
$0.6462 | Buy Now |
DISTI #
968-HIN202EIBZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 15KV 16W INDEL RoHS: Compliant | 3101 |
|
$0.6870 / $1.9500 | Buy Now |
DISTI #
86313913
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 4000 |
|
$0.7860 / $2.0300 | Buy Now |
DISTI #
HIN202EIBZ-T
|
Avnet Silica | Dual TransmitterReceiver RS232 16Pin SOIC W TR (Alt: HIN202EIBZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HIN202EIBZ-T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4000 |
|
$0.6910 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN202EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202EIBZ-T
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIN202EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN232ECB | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16, | HIN202EIBZ-T vs HIN232ECB |
MAX231CWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | HIN202EIBZ-T vs MAX231CWE+T |
HIN202ECBZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | HIN202EIBZ-T vs HIN202ECBZ |
MAX231CWE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | HIN202EIBZ-T vs MAX231CWE |
HIN232ECBZ-T | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | HIN202EIBZ-T vs HIN232ECBZ-T |
MAX231CWE+T | Analog Devices Inc | Check for Price | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | HIN202EIBZ-T vs MAX231CWE+T |
HIN232ECBZ | Intersil Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16; Temp Range: See Datasheet | HIN202EIBZ-T vs HIN232ECBZ |
HIN202CB-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | HIN202EIBZ-T vs HIN202CB-T |
Renesas provides a recommended PCB layout guide in their application note (APL-AN-114) which includes thermal vias, thermal pads, and heat sink recommendations to ensure optimal thermal performance.
Renesas recommends using an external overcurrent protection circuit, such as a current sense resistor and a comparator, to detect overcurrent conditions and trigger a shutdown or warning signal. The datasheet provides guidelines for selecting the current sense resistor value.
Although the datasheet doesn't specify a maximum voltage for the enable pin, Renesas recommends keeping the voltage within the VCC supply range (typically 3.3V or 5V) to ensure proper operation and prevent damage to the device.
The HIN202EIBZ-T is rated for operation up to 125°C (TJ), but Renesas recommends derating the device's performance and power dissipation at higher temperatures. Consult the datasheet and application notes for guidance on high-temperature operation.
Renesas provides EMC guidelines in their application notes, including recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference (EMI) and ensure compliance with relevant standards.