-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN202EIBNZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7546
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas HIN202EIBNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5358 |
|
$1.0700 / $2.0500 | Buy Now |
DISTI #
HIN202EIBNZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2992 In Stock |
|
$0.7347 / $1.5200 | Buy Now |
DISTI #
HIN202EIBNZ
|
Avnet Americas | Transceiver RS232, 2 Drivers, ESD Protected, 4.5V-5.5V supply, SOIC-16 - Rail/Tube (Alt: HIN202EIBNZ) RoHS: Compliant Min Qty: 3840 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8500 | Buy Now |
DISTI #
968-HIN202EIBNZ
|
Mouser Electronics | RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND RoHS: Compliant | 5210 |
|
$0.7340 / $1.5200 | Buy Now |
DISTI #
HIN202EIBNZ
|
TME | IC: interface, transceiver, full duplex,RS232, 230kbps, SO16, tube Min Qty: 1 | 938 |
|
$0.9000 / $1.3000 | Buy Now |
DISTI #
HIN202EIBNZ
|
IBS Electronics | HIN202 SERIES 230 KBPS 5 V DUAL RS-232 TRANSMITTER AND RECEIVER - SOIC-16 Min Qty: 3840 Package Multiple: 1 | 0 |
|
$0.8580 / $0.9815 | Buy Now |
DISTI #
HIN202EIBNZ
|
Avnet Silica | Transceiver RS232 2 Drivers ESD Protected 45V55V supply SOIC16 (Alt: HIN202EIBNZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 14 Weeks, 0 Days | Silica - 13440 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIN202EIBNZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN202EIBNZ
Renesas Electronics Corporation
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HIN202EIBNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202EIBNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN202ECBZ | Renesas Electronics Corporation | $0.6042 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube | HIN202EIBNZ vs HIN202ECBZ |
HIN232EIBNZ | Renesas Electronics Corporation | $0.6414 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Tube | HIN202EIBNZ vs HIN232EIBNZ |
HIN202ECBNZ | Renesas Electronics Corporation | $0.7279 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Tube | HIN202EIBNZ vs HIN202ECBNZ |
HIN202EIBZ | Renesas Electronics Corporation | $0.8140 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Tube | HIN202EIBNZ vs HIN202EIBZ |
HIN202EIBZ-T | Renesas Electronics Corporation | $1.0430 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel | HIN202EIBNZ vs HIN202EIBZ-T |
HIN202ECBZ-T | Renesas Electronics Corporation | $1.0713 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICW, /Reel | HIN202EIBNZ vs HIN202ECBZ-T |
HIN202ECBNZ-T | Renesas Electronics Corporation | $1.0764 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Reel | HIN202EIBNZ vs HIN202ECBNZ-T |
HIN202EIBNZ-T | Renesas Electronics Corporation | $1.6160 | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Reel | HIN202EIBNZ vs HIN202EIBNZ-T |
HIN232EIBNZ-T | Renesas Electronics Corporation | Check for Price | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SOICN, /Reel | HIN202EIBNZ vs HIN232EIBNZ-T |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the IC.
Implement a heat sink or thermal interface material, and ensure good airflow. Consider using a thermal sensor to monitor the device temperature.
Use 10uF to 22uF ceramic capacitors, placed as close as possible to the IC's power pins. Ensure the capacitors are rated for the operating voltage and have a low ESR.
Implement ESD protection diodes (e.g., TVS diodes) on the input lines, and consider adding a series resistor to limit the current. Ensure the PCB design follows ESD-safe handling practices.
Use controlled impedance routing, and maintain a consistent signal return path. Avoid routing signals near the IC's power pins, and use a solid ground plane to reduce noise.