Part Details for HIN202EIBNZ-T by Integrated Device Technology Inc
Results Overview of HIN202EIBNZ-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN202EIBNZ-T Information
HIN202EIBNZ-T by Integrated Device Technology Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HIN202EIBNZ-T
HIN202EIBNZ-T CAD Models
HIN202EIBNZ-T Part Data Attributes
|
HIN202EIBNZ-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HIN202EIBNZ-T
Integrated Device Technology Inc
Line Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE TRANSCEIVER |