Part Details for HIF4-34P-3.18DSA(01) by Hirose Electric Co Ltd
Results Overview of HIF4-34P-3.18DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF4-34P-3.18DSA(01) Information
HIF4-34P-3.18DSA(01) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF4-34P-3.18DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIF4-34P-3.18DSA(01)-ND
|
DigiKey | CONN HEADER VERT 34POS 3.18MM Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$14.5795 | Buy Now |
DISTI #
HIF4-34P-3.18DSA(0
|
Avnet Americas | - Trays (Alt: HIF4-34P-3.18DSA(0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF434P318DSA01
|
Mouser Electronics | Headers & Wire Housings 34P STRT PIN HEADER RIBBON CBLE CON GLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003976536
|
Sager | Headers & Wire Housings 34P STRT PIN HEADER RIBBON CBLE CON GLD | 0 |
|
Buy Now |
Part Details for HIF4-34P-3.18DSA(01)
HIF4-34P-3.18DSA(01) CAD Models
HIF4-34P-3.18DSA(01) Part Data Attributes
|
HIF4-34P-3.18DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF4-34P-3.18DSA(01)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.398 inch | |
Body Depth | 0.72 inch | |
Body Length | 2.965 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |