Part Details for HIF3H-6DA-2.54DSA(75) by Hirose Electric Co Ltd
Results Overview of HIF3H-6DA-2.54DSA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3H-6DA-2.54DSA(75) Information
HIF3H-6DA-2.54DSA(75) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3H-6DA-2.54DSA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5536
|
Newark | Hif3H-6Da-2.54Dsa(75) |Hirose/hrs HIF3H-6DA-2.54DSA(75) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
HIF3H-6DA-2.54DSA(75)-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1640 | Buy Now |
DISTI #
HIF3H-6DA-2.54DSA(75)
|
Avnet Americas | - Trays (Alt: HIF3H-6DA-2.54DSA(75)) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.9753 | Buy Now |
DISTI #
798-HIF3H6DA254DSA75
|
Mouser Electronics | Headers & Wire Housings 6P STRT DOUBLE SOCKT 2.54MM PITCH RoHS: Compliant | 0 |
|
$1.9700 / $2.1600 | Order Now |
DISTI #
HIRHIF3H-6DA-2.54DSA(75)
|
Heilind Electronics | 618-0139-8-75 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.3200 | Buy Now |
DISTI #
000000000003976495
|
Sager | Headers & Wire Housings 6P STRT DOUBLE SOCKT 2.54MM PITCH Min Qty: 1 | 0 |
|
$2.0000 / $2.6700 | Buy Now |
Part Details for HIF3H-6DA-2.54DSA(75)
HIF3H-6DA-2.54DSA(75) CAD Models
HIF3H-6DA-2.54DSA(75) Part Data Attributes
|
HIF3H-6DA-2.54DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-6DA-2.54DSA(75)
Hirose Electric Co Ltd
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
HIF3H-6DA-2.54DSA(75) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the HIF3H-6DA-2.54DSA(75) is designed to withstand vibrations up to 10 G (10 m/s²) in the frequency range of 10 Hz to 2 kHz.
-
The HIF3H-6DA-2.54DSA(75) is rated for operating temperatures from -40°C to 105°C and can withstand humidity up to 90% RH. However, it's essential to consult the datasheet and manufacturer's guidelines for specific environmental requirements.
-
The HIF3H-6DA-2.54DSA(75) has a mating cycle life of 500 cycles minimum.
-
While the datasheet specifies AWG 24-20 wire sizes, it's possible to use other wire sizes with proper wire stripping and termination. However, it's recommended to consult with Hirose Electric Co Ltd or a qualified engineer to ensure compatibility and reliability.