-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3FC-14PA-2.54DSA(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5430
|
Newark | Conn, Hdr, 14Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Hif3Fc, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs HIF3FC-14PA-2.54DSA(71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
H123845-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
213 In Stock |
|
$1.0994 / $2.0100 | Buy Now |
DISTI #
HIF3FC-14PA-2.54DSA(71)
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: HIF3FC-14PA-2.54DSA(71)) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1482 | Buy Now |
DISTI #
798-HIF3FC14PA254D71
|
Mouser Electronics | Headers & Wire Housings 14P STRT PIN HEADER LOW PROF CON GLD PLT RoHS: Compliant | 916 |
|
$1.0100 / $2.0100 | Buy Now |
|
Future Electronics | 14 Position Dual Row 2.54 mm Pitch Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 38Tray |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
HIRHIF3FC-14PA-2.54DSA(71
|
Heilind Electronics | 616-0162-7-71 EACH | Americas - 0 in Stock |
|
$1.2462 / $1.5500 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch Low Profile Connectors RoHS: Compliant | 0 |
|
$1.0500 / $1.4500 | Buy Now |
DISTI #
64977825
|
Verical | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2101 | Americas - 12909 |
|
$0.9816 / $1.2462 | Buy Now |
DISTI #
87559279
|
Verical | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2425 | Americas - 694 |
|
$1.1600 / $1.9200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 10327 |
|
$1.0230 / $2.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3FC-14PA-2.54DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3FC-14PA-2.54DSA(71)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | HIROSE / HRS | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.335 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.995 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HIF3FC-14PA-2.54DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3FC-14PA-2.54DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT118AJ8 | Linear Technology | Check for Price | IC OP-AMP, 2000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | HIF3FC-14PA-2.54DSA(71) vs LT118AJ8 |
1658526-7 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | HIF3FC-14PA-2.54DSA(71) vs 1658526-7 |
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific torque values.
Yes, the HIF3FC-14PA-2.54DSA(71) is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.
The operating temperature range for the HIF3FC-14PA-2.54DSA(71) is -40°C to 105°C. However, it's recommended to consult the datasheet for specific temperature ratings and derating information.
Yes, the HIF3FC-14PA-2.54DSA(71) is compatible with lead-free soldering processes. However, it's recommended to consult the datasheet and follow the recommended soldering profiles to ensure reliable connections.
The mating cycle life of the HIF3FC-14PA-2.54DSA(71) is 500 cycles minimum. However, this may vary depending on the application and usage. It's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.