Part Details for HIF3FC-10PA-2.54DSA(75) by Hirose Electric Co Ltd
Results Overview of HIF3FC-10PA-2.54DSA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3FC-10PA-2.54DSA(75) Information
HIF3FC-10PA-2.54DSA(75) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3FC-10PA-2.54DSA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5427
|
Newark | Box Type Pin Header To Prevent Mis-Insertion |Hirose/hrs HIF3FC-10PA-2.54DSA(75) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $3.0600 | Buy Now |
DISTI #
H126228-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4458 In Stock |
|
$1.6875 / $2.7200 | Buy Now |
DISTI #
HIF3FC-10PA-2.54DS
|
Avnet Americas | Conn Shrouded HDR 10 POS 2.54mm Solder ST Through Hole Tray - Trays (Alt: HIF3FC-10PA-2.54DS) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.8361 | Buy Now |
DISTI #
798-HIF3FC10PA254D75
|
Mouser Electronics | Headers & Wire Housings 10P STRT PIN HEADER LOW PROF CON GLD PLT RoHS: Compliant | 0 |
|
$1.6800 / $1.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.3900 | Buy Now |
DISTI #
87562141
|
Verical | HIF3FC-10PA-2.54DSA(75) Min Qty: 37 Package Multiple: 1 | Americas - 1341 |
|
$1.5100 / $2.1200 | Buy Now |
DISTI #
000000000003976374
|
Sager | Headers & Wire Housings 10P STRT PIN HEADER LOW PROF CON GLD PLT Min Qty: 1 | 0 |
|
$1.9100 / $2.5500 | Buy Now |
DISTI #
CL0616-0161-4-75
|
Avnet Abacus | Conn Shrouded HDR 10 POS 254mm Solder ST Through Hole Tray - Tape and Reel (Alt: CL0616-0161-4-75) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
HIF3FC-10PA-2.54DSA(75)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1341 |
|
$1.6700 / $2.5900 | Buy Now |
Part Details for HIF3FC-10PA-2.54DSA(75)
HIF3FC-10PA-2.54DSA(75) CAD Models
HIF3FC-10PA-2.54DSA(75) Part Data Attributes
|
HIF3FC-10PA-2.54DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3FC-10PA-2.54DSA(75)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.795 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
HIF3FC-10PA-2.54DSA(75) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific torque values.
-
Yes, the HIF3FC-10PA-2.54DSA(75) is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.
-
The operating temperature range for the HIF3FC-10PA-2.54DSA(75) is -40°C to 105°C. However, it's recommended to consult the datasheet for specific temperature ratings and derating information.
-
Yes, the HIF3FC-10PA-2.54DSA(75) is compatible with lead-free soldering processes. However, it's recommended to consult the datasheet and follow the recommended soldering profiles to ensure reliable connections.
-
The mating cycle life of the HIF3FC-10PA-2.54DSA(75) is 500 cycles minimum. However, this may vary depending on the application and usage. It's recommended to consult the datasheet and perform thorough testing to ensure the connector meets the specific requirements of your application.