Part Details for HIF3BAF-16PA-2.54DS(63) by Hirose Electric Co Ltd
Results Overview of HIF3BAF-16PA-2.54DS(63) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3BAF-16PA-2.54DS(63) Information
HIF3BAF-16PA-2.54DS(63) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3BAF-16PA-2.54DS(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5232
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3BAF-16PA-2.54DS(63) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.2600 | Buy Now |
DISTI #
26-HIF3BAF-16PA-2.54DS(63)-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 160 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3731 | Buy Now |
DISTI #
HIF3BAF-16PA-2.54DS(63)
|
Avnet Americas | Connector Wire to Board Header 16 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3BAF-16PA-2.54DS(63)) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6848 / $2.0375 | Buy Now |
DISTI #
798-F3BAF16PA254DS63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.0700 / $3.6300 | Order Now |
DISTI #
HIRHIF3BAF-16PA-2.54DS(63
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2500 / $2.6291 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.4300 | Buy Now |
DISTI #
000000000006119147
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.0400 / $2.7200 | Buy Now |