Part Details for HIF3BAE-30PA-2.54DSA(63) by Hirose Electric Co Ltd
Results Overview of HIF3BAE-30PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIF3BAE-30PA-2.54DSA(63) Information
HIF3BAE-30PA-2.54DSA(63) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HIF3BAE-30PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5216
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose/hrs HIF3BAE-30PA-2.54DSA(63) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4000 | Buy Now |
DISTI #
26-HIF3BAE-30PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$3.2215 | Buy Now |
DISTI #
HIF3BAE-30PA-2.54D
|
Avnet Americas | Connector Wire to Board Header 30 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3BAE-30PA-2.54D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1556 | Buy Now |
DISTI #
798-3BAE30PA254DSA63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
Order Now | |
DISTI #
000000000006119135
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$2.7500 / $3.6700 | Buy Now |